text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8BQF3R3V

ERJ Series 1206 3.3 Ohm 0.5 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-8BQF3R3V - Technical Attributes
Attributes Table
Resistance: 3.3Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$193.00
USD
Quantity
Unit Price
5,000
$0.0386
10,000
$0.038
15,000
$0.0376
20,000
$0.0373
25,000+
$0.0365
Product Variant Information section