text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8ENF6650V

ERJ Series 1206 665 Ohm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-8ENF6650V - Technical Attributes
Attributes Table
Resistance: 665Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
50000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,110.00
USD
Quantity
Unit Price
10,000
$0.0234
20,000
$0.023
30,000
$0.0228
40,000
$0.0227
50,000+
$0.0222
Product Variant Information section