text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-8RSFR12V

ERJ Series 1206 0.12 Ohm ±1% 0.25 W ±250 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERJ-8RSFR12V - Technical Attributes
Attributes Table
Resistance: 120mΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±250ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$866.00
USD
Quantity
Unit Price
5,000
$0.0882
10,000
$0.0866
15,000
$0.0857
20,000+
$0.0846