text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P03F1500V

ERJ Series 0603 150 Ohm 0.2 W ±1 % ±200ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Panasonic Industry ERJ-P03F1500V - Technical Attributes
Attributes Table
Resistance: 150Ω
Rated Power: 0.2W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.50
USD
Quantity
Unit Price
5,000
$0.0151
15,000
$0.0147
25,000
$0.0146
50,000
$0.0144
100,000+
$0.014
Product Variant Information section