text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P03F3003V

ERJ Series 0603 300 kOhm 0.2 W ±1 % ±200ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-P03F3003V - Technical Attributes
Attributes Table
Resistance: 300kΩ
Rated Power: 0.2W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.00
USD
Quantity
Unit Price
5,000
$0.0128
15,000
$0.0125
25,000
$0.0123
75,000
$0.012
125,000+
$0.0118
Product Variant Information section