text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P06J122V

ANTI-SURGE, THICK FILM RES 12 kOhms ±5% TOL , Chip Resistor 0805

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Panasonic Industry ERJ-P06J122V - Technical Attributes
Attributes Table
Resistance: 1.2Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 400V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Overload Voltage - Max: 600V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$135.00
USD
Quantity
Unit Price
5,000
$0.027
15,000
$0.0263
25,000
$0.0261
50,000
$0.0257
100,000+
$0.025
Product Variant Information section