text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P06J153V

ERJ Series 0805 15 kOhm 0.5 W ±5 % ±200 ppm/°C Anti-Surge Thick Film Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Panasonic Industry ERJ-P06J153V - Technical Attributes
Attributes Table
Resistance: 153Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 400V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 600V
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.00
USD
Quantity
Unit Price
5,000
$0.0132
15,000
$0.0129
25,000
$0.0128
75,000
$0.0125
125,000+
$0.0122
Product Variant Information section