text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P08F4990V

ERJ Series 1206 499 Ohm 0.66 W ±1 % ±100 ppm/°C Anti-SurgeThick Film Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERJ-P08F4990V - Technical Attributes
Attributes Table
Resistance: 499Ω
Rated Power: 0.667W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.2mm x W  1.6mm
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$175.50
USD
Quantity
Unit Price
5,000
$0.0351
10,000
$0.0345
15,000
$0.0342
20,000
$0.0339
25,000+
$0.0332