text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P08J100V

ERJ Series 1206 10 Ohm 0.66 W ±5 % ±200 ppm/°C Anti-Surge Thick Film Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Panasonic Industry ERJ-P08J100V - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.66W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 1000V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.00
USD
Quantity
Unit Price
5,000
$0.0138
15,000
$0.0135
25,000
$0.0133
50,000
$0.0131
100,000+
$0.0128
Product Variant Information section