text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P08J151V

RES SMD 150 OHM 5% 2/3W 1206

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-P08J151V - Technical Attributes
Attributes Table
Resistance: 150Ω
Rated Power: 0.66W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Overload Voltage - Max: 1000V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$100.00
USD
Quantity
Unit Price
5,000
$0.02
15,000
$0.0195
20,000
$0.0194
50,000
$0.019
75,000+
$0.0186
Product Variant Information section