Manufacturer Part #
ERJ-P08J220V
ERJ Series 1206 22 Ohm 0.66 W ±5 % ±200 ppm/°C Anti-Surge Thick Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
Panasonic Industry ERJ-P08J220V - Technical Attributes
Attributes Table
| Resistance: | 22Ω |
| Rated Power: | 0.66W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±200ppm/°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0137
15,000
$0.0134
25,000
$0.0132
50,000
$0.013
100,000+
$0.0127
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount