text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P14J821U

ERJ Series 1210 820 Ohm 0.5 W ±1 % ±200 ppm/°C Anti-Surge Thick Film Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2047
Product Specification Section
Panasonic Industry ERJ-P14J821U - Technical Attributes
Attributes Table
Resistance: 820Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
55,000
USA:
55,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$174.00
USD
Quantity
Unit Price
5,000
$0.0348
10,000
$0.0343
15,000
$0.0339
25,000
$0.0335
50,000+
$0.0327