text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P6WJ1R0V

ERJ Series 0805 1 Ohm ±5% 0.5 W -100 to +600 ppm/°C 2-Side Thick Film Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2537
Product Specification Section
Panasonic Industry ERJ-P6WJ1R0V - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: -100ppm/°C to +600ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.75mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$429.50
USD
Quantity
Unit Price
5,000
$0.0859
10,000
$0.0844
15,000
$0.0835
20,000+
$0.0824