text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-PA3D3090V

RESISTOR SMT 0603 NEW ANTI-SURGE 0.5% 309OHM - Tape and Reel (Alt: ERJ-

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2536
Product Specification Section
Panasonic Industry ERJ-PA3D3090V - Technical Attributes
Attributes Table
Resistance: 309Ω
Rated Power: 0.25W
Tolerance (%): ±0.5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
No. of Terminations: 2
Overload Voltage - Max: 200V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.00
USD
Quantity
Unit Price
5,000
$0.029
10,000
$0.0285
15,000
$0.0283
25,000
$0.0279
50,000+
$0.0272