Manufacturer Part #
ERJ-S02J103X
SMD 0402 10Kohms 5% Anti-Sulfur
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERJ-S02J103X - Technical Attributes
Attributes Table
| Case Size: | 0402 (1005 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0296
20,000
$0.0291
30,000
$0.0288
40,000
$0.0286
50,000+
$0.028
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel