text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-T08J2R0V

Thick Film Resistors - SMD 1206 2.0ohms 5% Tol

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-T08J2R0V - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.33W
Tolerance (%): ±5%
Temp Coefficient: -100ppm/°C to +600ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.00
USD
Quantity
Unit Price
5,000
$0.0324
10,000
$0.0319
15,000
$0.0316
25,000
$0.0312
50,000+
$0.0304
Product Variant Information section