text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-T14J821U

ERJ Series 1210 820 Ohm ±5% 0.5 W ±200 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1848
Product Specification Section
Panasonic Industry ERJ-T14J821U - Technical Attributes
Attributes Table
Resistance: 820Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
270,000
USA:
270,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$204.50
USD
Quantity
Unit Price
5,000
$0.0409
10,000
$0.0402
15,000
$0.0398
20,000
$0.0396
25,000+
$0.0387