text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-U02F1102X

ERJ Series 11 kΩ ±1% 0.1 W 0402 SMT Anti-Sulfurated Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Panasonic Industry ERJ-U02F1102X - Technical Attributes
Attributes Table
Resistance: 11kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$134.00
USD
Quantity
Unit Price
10,000
$0.0134
20,000
$0.0132
40,000
$0.013
50,000
$0.0129
150,000+
$0.0125
Product Variant Information section