text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-U02F1622X

ERJ Series 0402 16.2 kOhm ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1848
Product Specification Section
Panasonic Industry ERJ-U02F1622X - Technical Attributes
Attributes Table
Resistance: 16.2kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$136.00
USD
Quantity
Unit Price
10,000
$0.0136
20,000
$0.0134
40,000
$0.0132
150,000+
$0.0128