text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-U02J220X

ERJ Series 0402 2 Ω ±5 % 0.1 W ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Panasonic Industry ERJ-U02J220X - Technical Attributes
Attributes Table
Resistance: 22Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.00
USD
Quantity
Unit Price
10,000
$0.0105
30,000
$0.0102
40,000
$0.0101
100,000
$0.0097
150,000+
$0.0095
Product Variant Information section