text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-U02J360X

ERJ-U Series 0402 36 Ω ±5% Tolerance SMT Anti-Sulfurated Thick Film Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERJ-U02J360X - Technical Attributes
Attributes Table
Resistance: 36Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
50000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
10,000
$0.0108
30,000
$0.0105
100,000
$0.0103
150,000+
$0.0101
Product Variant Information section