text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-U03F47R0V

Res Thick Film 0603 47 Ohm 1% 0.1W(1/10W) ±100ppm/C Sulfur Resistant Pad SMD

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2202
Product Specification Section
Panasonic Industry ERJ-U03F47R0V - Technical Attributes
Attributes Table
Resistance: 47Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.50
USD
Quantity
Unit Price
5,000
$0.0179
15,000
$0.0175
20,000
$0.0174
50,000
$0.017
75,000+
$0.0167
Product Variant Information section