text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-XGN0R00Y

ERJ Series 0.1005 JUMPER Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERJ-XGN0R00Y - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.03W
Temp Coefficient: -100ppm/°C to +600ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 01005 (0402 Metric)
Height - Max: 0.15mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
33 Weeks
Minimum Order:
40000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,028.00
USD
Quantity
Unit Price
20,000+
$0.0507