text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR01MZPJ473

Res Thick Film 0402 47K Ohm 5% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM ESR01MZPJ473 - Technical Attributes
Attributes Table
Resistance: 47kΩ
Rated Power: 0.2W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$299.00
USD
Quantity
Unit Price
10,000
$0.0299
20,000
$0.0294
30,000
$0.0292
40,000
$0.029
50,000+
$0.0284
Product Variant Information section