text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR03EZPF4700

ESR Series 0603 470 Ω ±1% 0.25 W ±100 ppm/°C Anti-surge Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
ROHM ESR03EZPF4700 - Technical Attributes
Attributes Table
Resistance: 470Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.00
USD
Quantity
Unit Price
5,000
$0.0174
15,000
$0.017
20,000
$0.0169
50,000
$0.0166
75,000+
$0.0162
Product Variant Information section