text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR03EZPJ102

ESR Series 0603 1 kOhm 0.25 W ±5 % ±200 ppm/°C Surface Mount Thick Film Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2550
Product Specification Section
ROHM ESR03EZPJ102 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
205,000
USA:
205,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.00
USD
Quantity
Unit Price
5,000
$0.0104
15,000
$0.0101
25,000
$0.0098
75,000
$0.0095
125,000+
$0.0093