text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR18EZPF1R00

ESR Series 1 Ω ±1 % 0.33 W ±100 ppm/°C 1206 SMT Anti-Surge Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM ESR18EZPF1R00 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.50
USD
Quantity
Unit Price
5,000
$0.0215
15,000
$0.021
20,000
$0.0209
50,000
$0.0205
75,000+
$0.02
Product Variant Information section