text.skipToContent text.skipToNavigation

Manufacturer Part #

FC0402E25R0BST0

Res Thin Film 0402 25 Ohm 0.1% 0.05W(1/20W) ±25ppm/C Pad SMD T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Vishay FC0402E25R0BST0 - Technical Attributes
Attributes Table
Resistance: 25Ω
Rated Power: 0.05W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 30V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$743.00
USD
Quantity
Unit Price
100
$7.43
200+
$7.36
Product Variant Information section