text.skipToContent text.skipToNavigation

Manufacturer Part #

FC0402E50R0BST1

FC Series 0402 50 mW 50 Ohm ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay FC0402E50R0BST1 - Technical Attributes
Attributes Table
Resistance: 50Ω
Rated Power: 50mW
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$7,990.00
USD
Quantity
Unit Price
1,000+
$7.99
Product Variant Information section