text.skipToContent text.skipToNavigation

Manufacturer Part #

FMP100JR-52-0R27

FMP Series 0.27 Ohm 1 W ±5 % ±100 ppm/°C Axial Metal Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO FMP100JR-52-0R27 - Technical Attributes
Attributes Table
Resistance: 270mΩ
Rated Power: 1W
Tolerance (%): ±5%
Technology: Metal Film
Operating Temp Range: -55°C to +155°C
Dimension: L  6.3mm x D  2.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$333.50
USD
Quantity
Unit Price
5,000
$0.0667
10,000
$0.0656
15,000
$0.0649
20,000
$0.0645
25,000+
$0.0631
Product Variant Information section