text.skipToContent text.skipToNavigation

Manufacturer Part #

FMP100JT-52-0R68

p

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO FMP100JT-52-0R68 - Technical Attributes
Attributes Table
Resistance: 680mΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Operating Temp Range: -55°C to +155°C
Dimension: L  6.3mm x D  2.4mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$173.50
USD
Quantity
Unit Price
5,000
$0.0347
10,000
$0.0341
15,000
$0.0338
25,000
$0.0334
50,000+
$0.0325
Product Variant Information section