text.skipToContent text.skipToNavigation

Manufacturer Part #

FMP200JR-52-3K3

FMP Series 3.3 kΩ ±5% 2 W ±100 ppm/°C Axial Ultra Miniature Metal Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
YAGEO FMP200JR-52-3K3 - Technical Attributes
Attributes Table
Resistance: 3.3kΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Operating Temp Range: -55°C to +155°C
Dimension: L  9mm x D  3.9mm
No. of Terminations: 2
Overload Voltage - Max: 700V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.25
USD
Quantity
Unit Price
2,500
$0.0249
7,500
$0.0243
12,500
$0.024
37,500
$0.0234
62,500+
$0.0229
Product Variant Information section