text.skipToContent text.skipToNavigation

Manufacturer Part #

HCJ0805ZT0R00

HCJ Series 0805 Jumper Surface Mount Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Stackpole Electronics HCJ0805ZT0R00 - Technical Attributes
Attributes Table
Resistance: 0Ω
Rated Power: 0.5W
Rated Current: 31.6A
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.8mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
USA:
35,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$505.00
USD
Quantity
Unit Price
5,000
$0.101
10,000
$0.0988
15,000+
$0.097
Product Variant Information section