text.skipToContent text.skipToNavigation

Manufacturer Part #

HGCB1206FKD12M7

p

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics HGCB1206FKD12M7 - Technical Attributes
Attributes Table
Resistance: 12.7MΩ
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: ±25ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$2,640.00
USD
Quantity
Unit Price
500+
$2.64
Product Variant Information section