text.skipToContent text.skipToNavigation

Manufacturer Part #

HVCB1206FKC1M00

HVCB Series 1206 1 MOhm ±1 % 0.33 W ±50 ppm/°C Surface Mount Thick Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics HVCB1206FKC1M00 - Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thick Film
Working Voltage-Nom: 1.5kV
Operating Temp Range: -55°C to +150°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.76mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,780.00
USD
Quantity
Unit Price
1,000+
$1.78
Product Variant Information section