text.skipToContent text.skipToNavigation

Manufacturer Part #

HVR3700001004JR500

HVR Series Ø 4 x 10 mm 0.5 W 1 MOhm ±5 % ±200 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Vishay HVR3700001004JR500 - Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Metal Film
Operating Temp Range: -55°C to +155°C
Dimension: L  10mm x D  4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.50
USD
Quantity
Unit Price
5,000
$0.0817
10,000
$0.0802
15,000
$0.0794
20,000+
$0.0783
Product Variant Information section