text.skipToContent text.skipToNavigation

Manufacturer Part #

HVR3700002004FR500

HVR Series Ø 4 x 10 mm 0.5 W 2 MOhm ±1 % ±200 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Vishay HVR3700002004FR500 - Technical Attributes
Attributes Table
Resistance: 2MΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±200ppm/K
Dimension: L  10mm x D  4mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
5,000
$0.104
10,000
$0.102
15,000+
$0.0999
Product Variant Information section