text.skipToContent text.skipToNavigation

Manufacturer Part #

KTR03EZPF4703

HIGH VOLTAGE SMT CHIP RESISTOR; 1%, 470K ohms, case size 0603, resin

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
ROHM KTR03EZPF4703 - Technical Attributes
Attributes Table
Resistance: 470kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.00
USD
Quantity
Unit Price
5,000
$0.0188
15,000
$0.0184
20,000
$0.0182
50,000
$0.0179
75,000+
$0.0175
Product Variant Information section