text.skipToContent text.skipToNavigation

Manufacturer Part #

KTR10EZPJ474

KTR Series 0805 470 kOhm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2523
Product Specification Section
ROHM KTR10EZPJ474 - Technical Attributes
Attributes Table
Resistance: 470kΩ
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 400V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.00
USD
Quantity
Unit Price
5,000
$0.0192
15,000
$0.0187
20,000
$0.0186
50,000
$0.0182
75,000+
$0.0178