text.skipToContent text.skipToNavigation

Manufacturer Part #

KTR18EZPJ106

KTR Series 1206 10 MΩ ±5 % 0.25 W ±200 ppm/°C Surface Mount Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
ROHM KTR18EZPJ106 - Technical Attributes
Attributes Table
Resistance: 10MΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$96.00
USD
Quantity
Unit Price
5,000
$0.0192
15,000
$0.0187
20,000
$0.0186
50,000
$0.0182
75,000+
$0.0178
Product Variant Information section