text.skipToContent text.skipToNavigation

Manufacturer Part #

LCA0414004700J2100

LCA Series Ø 4.2 x 12.2 mm 470 Ohm ±5 % 500 W ±200 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay LCA0414004700J2100 - Technical Attributes
Attributes Table
Resistance: 470Ω
Rated Power: 500W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Carbon Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Dimension: L  12.2mm x D  4.2mm
Height - Max: 4.2mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$875.00
USD
Quantity
Unit Price
1,000+
$0.875
Product Variant Information section