text.skipToContent text.skipToNavigation

Manufacturer Part #

LTR18EZPJ152

RES SMD 1.5K OHM 3/4W 1206 WIDE

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM LTR18EZPJ152 - Technical Attributes
Attributes Table
Resistance: 1.5kΩ
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
500,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$130.50
USD
Quantity
Unit Price
5,000
$0.0261
10,000
$0.0257
20,000
$0.0253
25,000
$0.0251
75,000+
$0.0244