text.skipToContent text.skipToNavigation

Manufacturer Part #

LTR18EZPJ201

RES HIGH PWR 1206 200 OHM 1W 5% WIDE TERM SMD

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
ROHM LTR18EZPJ201 - Technical Attributes
Attributes Table
Resistance: 200Ω
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Case Size: 0612 (1632 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70,000
USA:
70,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$126.00
USD
Quantity
Unit Price
5,000
$0.0252
10,000
$0.0248
20,000
$0.0244
25,000
$0.0243
75,000+
$0.0236
Product Variant Information section