text.skipToContent text.skipToNavigation

Manufacturer Part #

LTR18EZPJ470

LTR Series 0612 47 Ohm 0.75 W ±5 % ±200 ppm/°C SMT High Power Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM LTR18EZPJ470 - Technical Attributes
Attributes Table
Resistance: 47Ω
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$130.50
USD
Quantity
Unit Price
5,000
$0.0261
10,000
$0.0257
20,000
$0.0253
25,000
$0.0251
75,000+
$0.0244
Product Variant Information section