text.skipToContent text.skipToNavigation

Manufacturer Part #

LTR18EZPJ510

LTR Series 0612 51 Ohm 0.75 W ±5 % ±200 ppm/°C SMT High Power Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
ROHM LTR18EZPJ510 - Technical Attributes
Attributes Table
Resistance: 51Ω
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 0612 (1632 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
Singapore:
75,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$49.50
USD
Quantity
Unit Price
5,000
$0.0099
10,000
$0.0097
20,000
$0.0095
25,000
$0.0095
75,000+
$0.0091
Product Variant Information section