text.skipToContent text.skipToNavigation

Manufacturer Part #

LTR18EZPJ680

LTR Series 0612 68 Ohm 0.75 W ±5 % ±200 ppm/°C SMT High Power Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
ROHM LTR18EZPJ680 - Technical Attributes
Attributes Table
Resistance: 68Ω
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.00
USD
Quantity
Unit Price
5,000
$0.0194
10,000
$0.019
15,000
$0.0189
20,000
$0.0187
25,000
$0.0183
50,000
$0.0187
75,000+
$0.0183
Product Variant Information section