text.skipToContent text.skipToNavigation

Manufacturer Part #

LTR50UZPF10R0

LTR Series 1020 10 Ohm 1 W ±1 % ±100 ppm/°C SMT High Power Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM LTR50UZPF10R0 - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 2010 (5025 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$607.00
USD
Quantity
Unit Price
5,000
$0.1214
10,000
$0.1199
15,000+
$0.1184
Product Variant Information section