text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K06B4E99RS2

Res Thick Film 0705 4.99K Ohm 1% 3/20W ±100ppm/°C 0.01% Molded SMD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M55342K06B4E99RS2 - Technical Attributes
Attributes Table
Resistance: 4.99kΩ
Rated Power: 0.15W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$275.00
USD
Quantity
Unit Price
500
$0.55
1,000
$0.545
1,500
$0.54
2,000
$0.535
2,500+
$0.525
Product Variant Information section