text.skipToContent text.skipToNavigation

Manufacturer Part #

MBA02040C2742FCT00

Res Thin Film 27.4K Ohm 1% 2/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MBA02040C2742FCT00 - Technical Attributes
Attributes Table
Resistance: 27.4kΩ
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$106.25
USD
Quantity
Unit Price
2,500
$0.0425
7,500
$0.0414
10,000
$0.0411
25,000
$0.0402
37,500+
$0.0394
Product Variant Information section