text.skipToContent text.skipToNavigation

Manufacturer Part #

MBA02040C3301FRP00

MBA Series 3.3 kOhm ±1 % 0.4 W ±50 ppm/K Axial Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Vishay MBA02040C3301FRP00 - Technical Attributes
Attributes Table
Resistance: 3.3kΩ
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Dimension: L  3.6mm x D  1.6mm
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$248.50
USD
Quantity
Unit Price
5,000
$0.0497
10,000
$0.0489
15,000
$0.0484
20,000
$0.0481
25,000+
$0.047
Product Variant Information section